Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A2R7KTA00

Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603 Punched Paper T/R

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R7KTA00.

Newark

Datasheet9 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+16.67%

CAD Models

Download TDK MLF1608A2R7KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.097
Stock
428,656
131,315
Authorized Distributors
6
4
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENLK16082R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.35Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLF1608A2R7KTA00 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603 Punched Paper T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
10MHz-70MHz 30mA 35Ω@10MHz 2.7μH 1.15Ω ±10% 0603 SMD 1.6mm × 800μm × 950μm
Power Inductor (Smd), 2.7Uh, Shielded; |Tdk MLF1608A2R7KTA00.
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 2.7muH
IND RF SHIELDED 2.7UH 10% FERRITE
FIXED IND 2.7UH 30MA 1.15OHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
30mA 2.7uH 卤10% 500m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608A2R7KTA00.