TDK MLF2012A1R0KTD25

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R0KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-17.06%

CAD Models

Download TDK MLF2012A1R0KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.071
Stock
55,475
403,260
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.4Ohm DCR 1206 T/R
TAIYO YUDENLK21251R0K-T
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012A1R0KTD25 provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 120MHz 80mA 45@10MHz 1¦ÌH 300m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
FIXED IND 1UH 80MA 300 MOHM SMD
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1muH
MULTILAYER INDUCTOR, 1UH, 0.08A, 0805;
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
1.0UH 300MOHMS 80MA +/-10% FER

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos