TDK MLF1608DR68JTD25

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR68JTD25.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-16.78%

CAD Models

Download TDK MLF1608DR68JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.081
Stock
136,927
155,001
Authorized Distributors
6
6
Inductance
680 nH
680 nH
Tolerance
5 %
5 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind RF Chip Shielded Multi-Layer 680nH 5% 25MHz 25Q-Factor Ferrite 150mA 0805
Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
Inductor RF Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF1608DR68JTD25 provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 0.68Uh, 150Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608DR68JTD25
680nH Shielded Multilayer Inductor 70mA 1.25Ohm Max 0603 (1608 Metric)
Inductor General Purpose Shielded Multi-Layer 0.68uH 5% 25MHz 15Q-Factor Ferrite 0.07A 1.25Ohm DCR 0603 Automotive AEC-Q200 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos