Murata LQW2UASR68J00L

General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR68J00L.

Farnell

Datasheet3 pages2 years ago

element14 APAC

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+685%

CAD Models

Download Murata LQW2UASR68J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
Inductor RF Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R
Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1206 T/R
Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1210 T/R
Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R

Descriptions

Descriptions of Murata LQW2UASR68J00L provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 45Q-Factor Non Magnetic 0.4A 1.47Ohm DCR 1008 T/R
Ferrite Bead 25MHz-375MHz 400mA 45Ω@100MHz 680nH 1.47Ω ±5% 1008 SMD 2.62mm × 2.45mm × 2.03mm
Surface Mount High Frequency Inductor, Lqw2Ua Series, 680 Nh, 5%, 1008 [2520 Metric], 375 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW2UASR68J00L
INDUCTOR, 680NH, +/-5%, WOUND; Inductance: 680nH; Product Range: LQW2UA Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.47ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 375MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH