Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR68JT000

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR68JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-26.09%

CAD Models

Download TDK MLF2012DR68JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.114
Stock
288,306
629,627
Authorized Distributors
6
6
Inductance
680 nH
680 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Wirewound Inductor, 680 nH, 2.05 ohm, 300 MHz, 190 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of TDK MLF2012DR68JT000 provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 140MHz 150mA 25@25MHz 680nH 600mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 0.68uH 5% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
MULTILAYER INDUCTOR, 0.68UH, 0.15A, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 680nH
FIXED IND 680NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
FIXED IND 680NH 150MA 600 MOHM
150mA 680nH 卤5% 350m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos