TDK MHQ1005PR13JT000

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR13JT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-0.66%

CAD Models

Download TDK MHQ1005PR13JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.1
$ 0.1
Stock
163,415
31,408
31,408
Authorized Distributors
5
3
3
Inductance
130 nH
130 nH
130 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.9 Ω
2.9 Ω
2.9 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 120nH 5% 100MHz 20Q-Factor 110mA 2.66Ohm DCR 0402 Paper T/R
Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 6Q-Factor Ceramic 0.1A 3Ohm DCR 0402 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 20Q-Factor Ceramic 0.11A 2.66Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Thin Film 130nH 5% 100MHz 5Q-Factor Ceramic 80mA 9Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MHQ1005PR13JT000 provided by its distributors.

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 800MHz 110mA 22@250MHz 130nH 2.9¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 130nH
FIXED IND 130NH 110MA 2.9OHM SMD
SMD / SMT Inductors (Coils), L=130nH, L x W x T :
110mA 130nH 卤5% 2.18惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005PR13JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos