Bourns CW100505-R12J

Inductor RF Wirewound 0.12uH 5% 150MHz 20Q-Factor Ceramic 0.11A 2.66Ohm DCR 0402 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-R12J.

Newark

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

CAD Models

Download Bourns CW100505-R12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.06
$ 0.06
Stock
24,922
624,612
624,612
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.66 Ω
2.66 Ω
2.66 Ω
Q Factor
20
20
20
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ferrite Bead 100MHz-800MHz 140mA 22Ω@250MHz 120nH 2.7Ω ±5% 0402 SMD 1mm × 600μm × 600μm
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 120nH 5% 100MHz 20Q-Factor 110mA 2.66Ohm DCR 0402 Paper T/R
Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 6Q-Factor Ceramic 0.1A 3Ohm DCR 0402 T/R
Ferrite Bead 300MHz-800MHz 80mA 6Ω@300MHz 120nH 8.75Ω ±5% 0201 SMD 600μm × 300μm × 330μm
Inductor RF Chip Unshielded Thin Film 130nH 5% 100MHz 5Q-Factor Ceramic 80mA 9Ohm DCR 0201 T/R

Descriptions

Descriptions of Bourns CW100505-R12J provided by its distributors.

Inductor RF Wirewound 0.12uH 5% 150MHz 20Q-Factor Ceramic 0.11A 2.66Ohm DCR 0402 T/R
Ferrite Bead, SMD, 150MHz-1.1GHz 110mA 20Ω@150MHz 120nH 2.66Ω ±5% 0402 1mm × 550μm × 600μm
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 120 NH, TOL 5%,CUR-RTG 110 MA, SMT,0402,DCR 2.66 OHMS
INDUCTOR, 120NH, 110mA, 5%, 1.1GHZ, SMD;; INDUCTOR, 120NH, 110mA, 5%, 1.1GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:120nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:1.1GHz; DC Resistance Max:2.66ohm; DC Current Rating:110mA; Q Factor:20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505R12J