Murata LQW15ANR12J00D

Inductor RF Chip Wirewound 120nH 5% 100MHz 20Q-Factor 110mA 2.66Ohm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15ANR12J00D.

Farnell

Datasheet5 pages17 years ago

Factory Futures

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+20.98%

CAD Models

Download Murata LQW15ANR12J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.068
$ 0.068
Stock
1,480,562
269,408
269,408
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
140 mA
140 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.66 Ω
2.7 Ω
2.7 Ω
Q Factor
20
22
22
Test Frequency
150 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 6Q-Factor Ceramic 0.1A 3Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Thick Film 0.12uH 5% 300MHz 6Q-Factor 0.08A 8.75Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thin Film 130nH 5% 100MHz 5Q-Factor Ceramic 80mA 9Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thin Film 110nH 5% 300MHz 8Q-Factor Ceramic 80mA 12Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQW15ANR12J00D provided by its distributors.

Inductor RF Chip Wirewound 120nH 5% 100MHz 20Q-Factor 110mA 2.66Ohm DCR 0402 Paper T/R
Wirewound Inductor, 120 nH, 2.66 ohm, 1 GHz, 110 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Wirewound Inductor, 120Nh, 0.11A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15ANR12J00D
High Frequency Inductance 2.66Ω 120nH ±5% 110mA 1GHz 0.50mm 1.00 x 0.60mm 0402
INDUCTOR, 120NH, 0402; Inductance: 120nH; Product Range: -; DC Current Rating: 110mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.66ohm; Inductance Tolerance: ± 5%; S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15ANR12J00D.