TDK MHQ1005P7N5JT

INDUCTOR, 7.5NH, 0.6A, +/-5%, 4GHZ; Product Range: TDK - MHQ-P Series; Inductance
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P7N5JT.

IHS

Datasheet17 pages13 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

INDUCTOR, 6.8NH, 0.7A, +/-5%, 4GHZ; Product Range:TDK - MHQ-P Series; Inductance
Inductor RF Chip Wirewound 7.5nH 5% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.8nH 5% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P7N5JT provided by its distributors.

INDUCTOR, 7.5NH, 0.6A, +/-5%, 4GHZ; Product Range:TDK - MHQ-P Series; Inductance
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 7.5nH
FIXED IND 7.5NH 600MA 160MOHM SM
600mA 7.5nH 卤5% 160m惟 0402 Inductors (SMD) ROHS
Fixed Inductors 7.5nH 0.12ohms 600mA
INDUCTOR, 7.5NH, 0.6A, +/-5%, 4GHZ; Product Range:TDK - MHQ-P Series; Inductance:7.5nH; Inductance Tolerance:± 5%; Inductor Case Style:0402 [1005 Metric]; Self Resonant Frequency Min:4GHz; DC Resistance Max:0.16ohm; DC Current Rating:600mA; Inductor Construction:Multilayer; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos