TDK MHQ1005P1N8BT000

Multilayer Inductor, 1.8 nH, 0.04 ohm, 9 GHz, 1 A, 0402 [1005 Metric], MHQ-P Series
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P1N8BT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-54.39%

CAD Models

Download TDK MHQ1005P1N8BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.111
$ 0.111
Stock
1,063,280
236,792
236,792
Authorized Distributors
6
6
6
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
0.06 %
5.5556 %
5.5556 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 0402
General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1051N8S-T
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor 0.71A 0.07Ohm DCR 0402 T/R
FIXED IND 1.7NH 1.15A 65MOHM SMD / 1.7 nH Unshielded Wirewound Inductor 1.15 A 65mOhm Max 0402 (1005 Metric)
Inductor RF Wirewound 0.0018uH 20% 250MHz 16Q-Factor Alumina 0.7A 0.04Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P1N8BT000 provided by its distributors.

Multilayer Inductor, 1.8 nH, 0.04 ohm, 9 GHz, 1 A, 0402 [1005 Metric], MHQ-P Series
General Purpose Inductor, 0.0018uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 9GHz 40mOhm Max 1.8nH
Inductor, 1.8Nh, 9Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P1N8BT000
Inductor High Frequency Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 1.8NH 1A 40 MOHM SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos