What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15WH1N8B02D

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402
$ 0.111
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH1N8B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+39.28%

CAD Models

Download Murata LQG15WH1N8B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.075
$ 0.075
Stock
236,792
1,063,367
1,063,367
Authorized Distributors
6
6
6
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5.5556 %
0.06 %
0.06 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH1N8B02D provided by its distributors.

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 1.8nH 0.1nH Tolerance 2-Pin 0402 Paper T/R - Tape and Reel
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 23Q-Factor Air 1A 0.04Ohm DCR 0402 Automotive T/R
100MHz 9GHz 23 1.8nH 40m¦¸ 0.1nH 0402 1.05mm*650¦Ìm
RF Inductors - SMDSimulate & compare characteristics in SimSurfing
FIXED IND 1.8NH 1A 0.04OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH