TDK MHQ1005P18NHT000

General Purpose Inductor, 0.018uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P18NHT000.

IHS

Datasheet17 pages3 years ago

TDK

Alternate Parts

Price @ 1000
$ 0.075
$ 0.065
$ 0.065
Stock
50,337
44,264
44,264
Authorized Distributors
3
4
4
Inductance
18 nH
18 nH
18 nH
Tolerance
3 %
3 %
3 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 18nH 3% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R
Fixed Inductor 0402 18nH ±3% 350mA 1.00 x 0.50mm 0.55mm 600mΩ 2GHz 8@100MHz
Inductor RF Chip Wirewound 18nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Fixed Inductor 0201 18nH ±3% 150mA 1.2Ω 2.2GHz 6@100MHz
Fixed Inductor 0201 18nH ±3% 200mA 0.60 x 0.30mm 0.33mm 1.4Ω 3GHz 14@500MHz
Inductor RF Chip Wirewound 19nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MHQ1005P18NHT000 provided by its distributors.

General Purpose Inductor, 0.018uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.018uH 3% 100MHz 22Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R
100MHz 2.3GHz 260mA 22@250MHz 18nH 800m¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 18NH 260MA 800MOHM SMD
SMD / SMT Inductors (Coils), L=18nH, L x W x T :
260mA 18nH 卤3% 480m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P18NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos