Murata LQP03TN18NH02D

Inductor RF Chip Thin Film 18nH 3% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN18NH02D.

Geoflip

Datasheet12 pages10 years ago

_legacy Avnet

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+75.71%

CAD Models

Download Murata LQP03TN18NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.028
Stock
1,211,595
150,765
Authorized Distributors
6
6
Inductance
18 nH
18 nH
Tolerance
3 %
3 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
12
12
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603S18NH-T
Ind High Frequency Chip Multi-Layer 18nH 3% 500MHz 11Q-Factor Ceramic 140mA 0201 T/R
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040218NH-T
Ind High Frequency Chip Multi-Layer 18nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
Fixed Inductor 0402 18nH ±3% 350mA 1.00 x 0.50mm 0.55mm 600mΩ 2GHz 8@100MHz
TAIYO YUDENHKQ0603U18NH-T
General Purpose Inductor, 0.018uH, 3%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN18NH02D provided by its distributors.

Inductor RF Chip Thin Film 18nH 3% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R
Thin Film Inductor, 18 nH, 0.8 ohm, 2.2 GHz, 200 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 2.2GHz 200mA 200mA 12@500MHz 18nH 800m¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor, 18Nh, 0.2A, 0201, Multilayer; Inductance:18Nh; Product Range:Lqp03Tn_02 Series; Dc Current Rating:200Ma; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.8Ohm; Inductancerohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03TN18NH02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN18NH02D.