TDK MLG1005S18NHT000

Fixed Inductor 0402 18nH ±3% 350mA 1.00 x 0.50mm 0.55mm 600mΩ 2GHz 8@100MHz
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S18NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.25%

CAD Models

Download TDK MLG1005S18NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.072
Stock
154,393
10,683
Authorized Distributors
5
2
Inductance
18 nH
18 nH
Tolerance
3 %
3 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Fixed Inductor 0201 18nH ±3% 150mA 1.2Ω 2.2GHz 6@100MHz
Inductor RF Chip Thin Film 18nH 3% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 18nH ±3% 200mA 0.60 x 0.30mm 0.33mm 1.4Ω 3GHz 14@500MHz
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040218NH-T
Ind High Frequency Chip Multi-Layer 18nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG1005S18NHT000 provided by its distributors.

Fixed Inductor 0402 18nH ±3% 350mA 1.00 x 0.50mm 0.55mm 600mΩ 2GHz 8@100MHz
General Purpose Inductor, 0.018uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.018uH 3% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R
100MHz 2GHz 350mA 8@100MHz 18nH 600m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 18nH
FIXED IND 18NH 350MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=18nH, L x W x T :
350mA 18nH 卤3% 400m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S18NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos