TDK MHQ1005P10NGTD25

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P10NGTD25.

IHS

Datasheet17 pages3 years ago

TDK

TME

CAD Models

Download TDK MHQ1005P10NGTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.066
$ 0.066
Stock
140,233
6,941,745
6,941,745
Authorized Distributors
3
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
2 %
2 %
2 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
170 mΩ
170 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 T/R
Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0095uH 2% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P10NGTD25 provided by its distributors.

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 10NH 500MA 190MOHM SMD / 10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric)
Ind High Frequency Chip Unshielded Multi-Layer 10nH 2% 100MHz 23Q-Factor Ceramic 500mA 0402 Punched Paper T/R
Fixed Inductors 10nH 190mohms 500mA +/-2% HF AEC-Q200
FIXED IND 10NH 500MA 190MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3.3GHz 190mOhm Max 10nH
-/Tape And Reel |Tdk MHQ1005P10NGTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos