What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P9N1GT000

General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P9N1GT000.

IHS

Datasheet17 pages3 years ago

TDK

Newark

TME

Inventory History

3 month trend:
+21.48%

CAD Models

Download TDK MHQ1005P9N1GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.113
$ 0.113
Stock
285,229
81,256
81,256
Authorized Distributors
5
4
4
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
2 %
2 %
2 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
170 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P9N1GT000 provided by its distributors.

General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 9.1Nh, 3.4Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P9N1GT000
Fixed Inductors IND 0402 9.1nH S-HQ SMD RF IND
100MHz 3.4GHz 550mA 23@250MHz 9.1nH 170m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0091uH 2% 100MHz 23Q-Factor Ceramic 0.55A 0.17Ohm DCR 0402 T/R
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 9.1nH
FIXED IND 9.1NH 550MA 170MOHM SM
SMD / SMT Inductors (Coils), L=9.1nH, L x W x T :
FIXED IND 9.1NH 550MA 170 MOHM
550mA 9.1nH 卤2% 130m惟 0402 Inductors (SMD) ROHS
INDUCTOR, 9.1NH, 3.4GHZ, 0402;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos