TDK MHQ0603P5N6HT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P5N6HT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.69%

CAD Models

Download TDK MHQ0603P5N6HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.038
Stock
271,736
80,170
Authorized Distributors
3
5
Inductance
5.6 nH
5.6 nH
Tolerance
3 %
3 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 5.6nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 5.6nH ±3% 350mA 400mΩ 4GHz 14@500MHz
Inductor RF Chip Thin Film 5.1nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MHQ0603P5N6HT000 provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 5GHz 350mA 16@500MHz 5.6nH 400m¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 5.6nH
FIXED IND 5.6NH 350MA 400MOHM SM
SMD / SMT Inductors (Coils), L=5.6nH, L x W x T :
FIXED IND 5.6NH 350MA 400 MOHM
350mA 5.6nH 卤3% 290m惟 0201 Inductors (SMD) ROHS
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos