TDK MHQ0603P5N6HTD25

Inductor for High Frequency Circuits Multilayer Ceramic 5.6nH 2-Pin SMD T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P5N6HTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.041
Stock
80,170
271,736
Authorized Distributors
5
3
Inductance
5.6 nH
5.6 nH
Tolerance
3 %
3 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MHQ0603P5N6HTD25 provided by its distributors.

Inductor for High Frequency Circuits Multilayer Ceramic 5.6nH 2-Pin SMD T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 5GHz 350mA 16@500MHz 5.6nH 400m¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 5.6nH
FIXED IND 5.6NH 350MA 400MOHM SM
SMD / SMT Inductors (Coils), L=5.6nH, L x W x T :
Inductor High Frequency Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 Automotive AEC-Q200 T/R
-/Tape And Reel |Tdk MHQ0603P5N6HTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos