Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P5N6HT000

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P5N6HT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.67%

CAD Models

Download TDK MLG0603P5N6HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
$ 0.02
Stock
1,082,847
10,013,233
10,013,233
Authorized Distributors
5
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
3 %
3 %
3 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Thin Film 5.6nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 5.1nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P5N6HT000 provided by its distributors.

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 5.6nH Hi-Q SMD RF IND
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 5.6NH 350MA 400 MOHM
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 14Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 5.6nH
FIXED IND 5.6NH 350MA 400MOHM SM
SMD / SMT Inductors (Coils), L=5.6nH, L x W x T :
350mA 5.6nH 卤3% 320m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos