TDK MHQ0603P10NHT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.01uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.2Ohm DCR 0201 T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P10NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-6.29%

CAD Models

Download TDK MHQ0603P10NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.039
Stock
75,913
53,483
Authorized Distributors
4
5
Inductance
10 nH
10 nH
Tolerance
3 %
3 %
Current Rating
240 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.01uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MHQ0603P10NHT000 provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 0.01uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 3.5GHz 240mA 16@500MHz 10nH 1.2¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
INDUCTOR MULTILAYER 10nH, 350mA 3% 400.0 mOhm, 0201
FIXED IND 10NH 240MA 1.2 OHM SMD
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 10nH
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
240mA 10nH 卤3% 860m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P10NHT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos