TDK LTF5022T-4R7N2R0-LC

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.3A 81mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK LTF5022T-4R7N2R0-LC.

TDK

Datasheet4 pages5 years ago

IHS

Newark

_legacy Avnet

Future Electronics

CAD Models

Download TDK LTF5022T-4R7N2R0-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-23
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.7A 35mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R

Descriptions

Descriptions of TDK LTF5022T-4R7N2R0-LC provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.3A 81mOhm DCR Blister T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Power Inductor (SMD), 4.7 uH, ± 30%, 2.3 A, Shielded, 2 A, 5mm x 5.2mm x 2.2mm
LTF Series 4.7 uH ±30 % Tolerance 81 mOhm DCR 2 A Shielded Power Inductor
INDUCTOR, 4.7UH, 2A, 30%, SMD; Product Range:TDK - LTF Series; Inductance:4.7µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.081ohm; RMS Current (Irms):2.3A; Saturation Current (Isat):2A; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTF5022T-4R7N2R0-LC.
  • LTF5022T4R7N2R0LC