TDK FK28X7R1H682K

Cap Ceramic 0.0068uF 50V X7R 10% Radial 5mm 125C Bulk
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H682K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK28X7R1H682K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
$ 0.072
Stock
11
15,710
15,710
Authorized Distributors
1
1
1
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2212
KYOCERA AVXSR211C682KARTR1
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR215C682KAA
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C682KAATR1
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC317C682K1R5TA
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupC320C682K1R5TA
Cap Ceramic 0.0068uF 100V X7R 10% Radial 2.54mm 125C Bulk

Descriptions

Descriptions of TDK FK28X7R1H682K provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 1610
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:682, Tol.:+/-10%
Radial CERAMIC CAPACITOR ceramic capacitor 50V 6.8nF 10% 15% ppm/C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos