What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C317C682K1R5TA

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125C Bulk
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C682K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group C317C682K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C682K1R5TA
Cap Ceramic 0.0068uF 100V X7R 10% Radial 2.54mm 125C Bulk
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5mm 125°C
Yageo GroupC320C682K1R5TA
Cap Ceramic 0.0068uF 100V X7R 10% Radial 2.54mm 125C Bulk
Yageo GroupC322C682K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
KYOCERA AVXSR071C682KARTR1
Cap Ceramic 0.0068uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 1610

Descriptions

Descriptions of Yageo Group C317C682K1R5TA provided by its distributors.

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
Capacitor;Ceramic;Cap 6800PF ;Tol+-10%; Radial; Vol-Rtg 100V
CAPACITOR CERAMIC 6800PF, 100V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:6800pF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm
Ceramic Capacitor 6800Pf, 100V, X7R, 10%, Radial; Rango De Producto:Serie C317; Capacidad:6800Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C317C682K1R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.