TDK FK26X7R2J472K

Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X7R2J472K.

IHS

Datasheet22 pages13 years ago

Future Electronics

Arrow Electronics

DigiKey

CAD Models

Download TDK FK26X7R2J472K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
1
23,952
23,952
Authorized Distributors
0
2
2
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211C472KAA
Capacitor, Ceramic; 4700pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; X7R; 0.125In.T; 0.
卤10% 50V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5mm 125°C
KYOCERA AVXSR211C472KAR
SR 4.7NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Automotive Ammo
KYOCERA AVXSR211C472KARTR1
Capacitor,Ceramic,4.7nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes

Descriptions

Descriptions of TDK FK26X7R2J472K provided by its distributors.

Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Bulk
FK26 Series 5.5x3.5 mm 4700 pF 630 V ±10% Tolerance X7R Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2214
CAP CER 4700PF 630V X7R RADIAL
Halogenated Dipped Radial, Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos