KYOCERA AVX SR211C472KAR

Sr 4.7NF Ceramic Multilayer Cap, 100V DC, +125C, X7R Dielectric, +/-10%, Through Hole
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C472KAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.126
$ 0.126
Stock
42,543
18,913
18,913
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C472KARTR1
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR215C472KAATR1
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR212C472KAR
Capacitor,Ceramic,4.7nF,200VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Yageo GroupC315C472K5R5TA
315 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C472K5R5TA
317 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.5mm 125C Ammo

Descriptions

Descriptions of KYOCERA AVX SR211C472KAR provided by its distributors.

SR 4.7NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
CAP CER 4700PF 100V X7R RADIAL / Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 4.7 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR21-1C-472KAR
  • SR211C472KAR...