Murata RDER72J472K2M1H03A

Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Automotive Ammo
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72J472K2M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
+33.64%

CAD Models

Download Murata RDER72J472K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.192
$ 0.192
Stock
56,086
12,330
12,330
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0047uF 1000V X7R 10% Radial 5mm 125C Bulk
±10% 1kV 4.7nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXSR211C472KAR
SR 4.7NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Yageo GroupC322C472K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm

Descriptions

Descriptions of Murata RDER72J472K2M1H03A provided by its distributors.

Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2212
RDE Series 3.15 x 5.5 x 4 mm 4700 pF 630 V ±10% X7R LS=5mm Ceramic Capacitor
CAP, 4700PF, 630V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 630V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH