TDK FK11X7R1E106K

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1E106K.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+244%

CAD Models

Download TDK FK11X7R1E106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.242
$ 0.242
Stock
19,985
107,576
107,576
Authorized Distributors
1
1
1
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
4 mm
3.5 mm
3.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
RCE Series 5.5 x 5 x 4 mm 10 uF 25 V ±10 % X7R Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Automotive Ammo
Cap Ceramic 10uF 16V X7R 10% Radial 2.5mm 125C Tape and Box

Descriptions

Descriptions of TDK FK11X7R1E106K provided by its distributors.

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125°C
SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:106, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 25V 10muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos