TDK FK11X5R1E106K

卤10% 25V 10uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11X5R1E106K.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK11X5R1E106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
$ 0.029
Stock
120
5
Authorized Distributors
2
1
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25volts X5R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Through Hole Mount
Yageo GroupC1206C106K3PACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
KYOCERA AVX12063D106KAT2A
1206 10000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
25V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK FK11X5R1E106K provided by its distributors.

卤10% 25V 10uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Through Hole Mount
Cap Ceramic 10uF 25V X5R 10% Radial 2.5mm 85C Tape and Box
SBU:Dip radial, T.C:X5R, Voltage:1E, Voltage (V):25, Cap Value:106, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos