TDK FK26C0G2J561J

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J561J.

JRH Electronics

Datasheet22 pages13 years ago

Newark

Future Electronics

ODG (Origin Data Global)

CAD Models

Download TDK FK26C0G2J561J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
$ 0.148
Stock
35,974
20,432
Authorized Distributors
0
3
Capacitance
560 pF
560 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
2214
2214
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
-
Height
6 mm
6 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RDE Series 560 pF 100 V ±5% Tolerance C0G Radial Multilayer Ceramic Capacitor
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1610
Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 5% LS=2.54mm
Cap Ceramic 560pF 250V C0G 5% Radial 2.5mm 125°C
Cap Ceramic 560pF 250V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of TDK FK26C0G2J561J provided by its distributors.

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 560pF 630V C0G 5% Radial 5mm 125C Tape and Box
FK26 Series 5.5 x 3.5 mm 560 pF 630 V ±5% Tolerance C0G Radial Ceramic Capacitor
Cap Ceramic 560pF 630V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 2214
Radial CERAMIC CAPACITOR ceramic capacitor 630V 560pF 5% 30ppm/Cel ppm/C
Ceramic Capacitor Multilayer Ceramic 630V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK26C0G2J561J.