What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C2A561J0M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1610
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A561J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-7.64%

CAD Models

Download Murata RDE5C2A561J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.138
Stock
114,044
829
Authorized Distributors
5
4
Capacitance
560 pF
560 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1410
Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 560Pf C0G 5% Ls=2.54Mm
Cap Ceramic 560pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 560pF
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125°C
卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata RDE5C2A561J0M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1610
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125C Ammo
Cap, Mlcc, 560Pf, 100V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C2A561J0M1H03A
CAP CER 560PF 100V C0G/NP0 RAD
Ceramic capacitor; 560pF; 100V; 5%
CAP, MLCC, 560PF, 100V, RADIAL;
560pF ¡À5% C0G(NP0) 100V 4mm*2.5mm*6mm
Murata RDE5C2A561J0M1H03A 積層セラミックコンデンサ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C2A561J0M1H03A.