TDK FK26C0G2J561JN006

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.148
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J561JN006.

Future Electronics

Datasheet22 pages13 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.133
Stock
20,437
35,474
Authorized Distributors
3
0
Capacitance
560 pF
560 pF
Dielectric
-
C0G
Mount
-
Through Hole
Case/Package
2214
2214
Voltage Rating (DC)
630 V
630 V
Tolerance
-
5 %
Height
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK26C0G2J561JN006 provided by its distributors.

卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Mlcc,c0G,630V,560Pf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK26C0G2J561JN006
MLCC with Dipped Radial Lead, Capacitance=560pF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 2214

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos