TDK FK26C0G1H333J

Cap Ceramic 0.033uF 50V C0G 5% Radial 5mm 125°C
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G1H333J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK26C0G1H333J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.203
$ 0.203
Stock
24,729
29,018
29,018
Authorized Distributors
1
2
2
Capacitance
33 nF
33 nF
33 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2002-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.138W 5.50mmx3.50mm C0G NP0 ±5% 0.033muF
卤5% 50V 33nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount
50V 33nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.033uF 50volts C0G 5%
1206 0.033 uF 50 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor

Descriptions

Descriptions of TDK FK26C0G1H333J provided by its distributors.

Cap Ceramic 0.033uF 50V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 2214

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos