TDK FK24X7R2A473K

Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24X7R2A473K.

IHS

Datasheet22 pages13 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK24X7R2A473K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.11
$ 0.11
Stock
32,731
24,652
24,652
Authorized Distributors
3
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.047uF 50V X7R 10% Radial 5mm 125C Tape and Box
KYOCERA AVXSR201C473KAR
Cap Ceramic 0.047uF 100V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR201C473KAA
Capacitor, Ceramic; 47000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.125In.T; 0.2In
KYOCERA AVXSR211C473KAT
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.047uF 100V X7R 10% Radial 2.5mm 125°C

Descriptions

Descriptions of TDK FK24X7R2A473K provided by its distributors.

Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1810
CAP CERAMIC, 0.047UF, 10%, 100V, RAD
CAP CER 0.047UF 100V X7R RADIAL
47nF ¡À10% X7R 100V 5.5mm*4.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos