TDK FK24X7R2A473KN000

MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT: 4.5x5.5x2.5mm, Lead pitch: 5mm
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24X7R2A473KN000.

TDK

Datasheet22 pages13 years ago

Newark

Inventory History

3 month trend:
-1.89%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.076
$ 0.076
Stock
24,655
32,668
32,668
Authorized Distributors
3
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK24X7R2A473KN000 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:4.5x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1810
CAP CER 0.047UF 100V X7R RADIAL
47nF ¡À10% X7R 100V 5.5mm*4.5mm*5.5mm
FK24X7R2A473KN000 / SBU: DIP RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK24X7R2A473KN000.