TDK FK24C0G2A152J

Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Tape and Box
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24C0G2A152J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK24C0G2A152J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.123
$ 0.123
Stock
1
17,717
17,717
Authorized Distributors
0
2
2
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 100V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C152J1G5TA
C322 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Automotive Bulk
KYOCERA AVXSR211A152JARTR1
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5.08mm 125°C T/R
Yageo GroupC320C152J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1500pF C0G 5% LS=2.54mm
Yageo GroupC322C152J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1500Pf C0G 5% Ls=5.08Mm

Descriptions

Descriptions of TDK FK24C0G2A152J provided by its distributors.

Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 1810
CAP CER 1500PF 100V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos