TDK FK20X7R2E224K

卤10% 250V 220nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R2E224K.

IHS

Datasheet22 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK20X7R2E224K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.239
$ 0.239
Stock
32,135
32,644
32,644
Authorized Distributors
1
2
2
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 0.22uF 250V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.22uF 250V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.22uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Yageo GroupC322C224K5R5TA
C322 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR215C224KAA
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C224KAATR1
Capacitor,ceramic,220Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No

Descriptions

Descriptions of TDK FK20X7R2E224K provided by its distributors.

卤10% 250V 220nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2216
Cap Ceramic 0.22uF 250V X7R 10% Radial 5mm 125°C
Radial CERAMIC CAPACITOR ceramic capacitor 250V 220nF 10% 15% ppm/C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos