
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-7586-1-ND | 1,959 | 1 | Cut Tape | ||||||||
| TME | RCER72A224K2M1H03A | 0 | 2K | 16h | ||||||||
| Avnet | RCER72A224K2M1H03A | 0 | 2K | 3d | ||||||||
| TTI Europe | RCER72A224K2M1H03A | 0 | 2K | Bulk | 21h | |||||||
| Mouser | 81-RCER72A224K2M1H3A | 1,092 | 1 | Ammo Pack |
Download Murata RCER72A224K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata RCER72A224K2M1H03A provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: