What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER72E224K3K1H03B

Cap Ceramic 0.22uF 250V X7R 10% Radial 5mm 125C Bulk
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72E224K3K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-4.79%

CAD Models

Download Murata RDER72E224K3K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.303
Stock
4,651
32,242
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2212
2212
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

卤10% 250V 220nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Ammo
KYOCERA AVXSR215C224KAA
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.22uF 50V X7R 10% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 1812
KYOCERA AVXSR215C224KAATR1
Capacitor,ceramic,220Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No

Descriptions

Descriptions of Murata RDER72E224K3K1H03B provided by its distributors.

Cap Ceramic 0.22uF 250V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2212
CAP CER 0.22UF 250V X7R RADIAL
220nF ¡À10% X7R 250V 5.5mm*4mm*7.5mm
Radial RDE 250V 0.22muF ±10% X7R
CAP, 0.22UF, 250V, MLCC, RADIAL; Capacitance: 0.22µF; Voltage Rating: 250V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH