TDK FK20C0G2A333J

Cap Ceramic 0.033uF 100V C0G 5% Radial 5mm 125C Tape and Box
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20C0G2A333J.

IHS

Datasheet22 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK20C0G2A333J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.346
$ 0.346
Stock
12,889
13,379
13,379
Authorized Distributors
3
2
2
Capacitance
33 nF
33 nF
33 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.033uF 50V C0G 5% Radial 5mm 125°C
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.138W 5.50mmx3.50mm C0G NP0 ±5% 0.033muF
卤5% 50V 33nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC0805C333J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805
50V 33nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.033uF 50volts C0G 5%

Descriptions

Descriptions of TDK FK20C0G2A333J provided by its distributors.

Cap Ceramic 0.033uF 100V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 2216
CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 33nF 100V
33nF ¡À5% C0G(NP0) 100V 5.5mm*4mm*7mm
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos