TDK FK18X7R2A472K

卤10% 100V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18X7R2A472K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK18X7R2A472K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.081
$ 0.081
Stock
1
29,770
29,770
Authorized Distributors
0
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C472K1R5TA
Kemet C315C472K1R5TA+ Ceramic Capacitor 0402 4.7nF 100V X7R Valid for HiFreq
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC317C472K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR591C472KARTR1
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR071C472KARTR1
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK FK18X7R2A472K provided by its distributors.

卤10% 100V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1610
Radial CERAMIC CAPACITOR FK 100V 4700pF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos