TDK FG28X7R2A472KNT06

卤10% 100V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X7R2A472KNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.22%

CAD Models

Download TDK FG28X7R2A472KNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.066
$ 0.066
Stock
27,613
34,354
34,354
Authorized Distributors
2
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 4700Pf X7R 10% Ls=2.54Mm
卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C472K1R5TA
Kemet C315C472K1R5TA+ Ceramic Capacitor 0402 4.7nF 100V X7R Valid for HiFreq

Descriptions

Descriptions of TDK FG28X7R2A472KNT06 provided by its distributors.

卤10% 100V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=4.7nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
CAP CER 4700PF 100V X7R RADIAL
4.7nF ¡À10% X7R 100V 4mm*2.5mm*5.5mm
Commercial Grade, Halogen Free Dipped Radial / Ammo Pack
Radial FG 100V 4700pF ±10% X7R
IC REG LINEAR 5V 100MA SOT23-5

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos