TDK FG28X7R1H473KNT06

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X7R1H473KNT06.

TDK

Datasheet32 pages6 years ago

TME

Inventory History

3 month trend:
-11.54%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.056
$ 0.056
Stock
50,037
29,301
29,301
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
KYOCERA AVXSR215C473KAR
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C473KAA
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF

Descriptions

Descriptions of TDK FG28X7R1H473KNT06 provided by its distributors.

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FG 50V 0.047muF ±10% X7R
Mlcc, x7R,50V,47Nf,±10%,5Mm/Ammo Pack |Tdk FG28X7R1H473KNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos