
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-173275-1-ND | 578 | 1 | Cut Tape | ||||||||
| TME | FG18X7R1H473KNT06 | 0 | 4K | 7h | ||||||||
| TTI | FG18X7R1H473KNT06 | 0 | 2K | Ammo Pack | 11h | |||||||
| Avnet | FG18X7R1H473KNT06 | 0 | 2K | 11h | ||||||||
| Arrow Electronics | FG18X7R1H473KNT06 | 0 | 2K |
Download TDK FG18X7R1H473KNT06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TDK FG18X7R1H473KNT06 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: