TDK FG28C0G2A331JNT06

MLCC dipped radial Capacitor ceramic, MLCC, 330pF, 100V, C0G (NP0), 5%, THT
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2A331JNT06.

Future Electronics

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-14.69%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.091
$ 0.091
Stock
41,078
22,493
22,493
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
卤5% 50V 330pF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Yageo GroupC317C331J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Yageo GroupC315C331J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% LS=2.54mm
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FG28C0G2A331JNT06 provided by its distributors.

MLCC dipped radial Capacitor ceramic, MLCC, 330pF, 100V, C0G (NP0), 5%, THT
卤5% 100V 330pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP, 330PF, 100V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=330pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Cap, 330Pf, 100V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28C0G2A331JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos