TDK FK18C0G2A331J

Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G2A331J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK18C0G2A331J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.081
Stock
3
13,280
Authorized Distributors
1
2
Capacitance
330 pF
330 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C331J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125°C
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
Yageo GroupC317C331J2G5TA
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK FK18C0G2A331J provided by its distributors.

Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
FK18 Series 4 x 2.5 mm 330 pF 100 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1610
Radial CERAMIC CAPACITOR FK 100V 330pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos