Yageo Group C315C331J1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% LS=2.54mm
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C331J1G5TA.

Newark

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.68%

CAD Models

Download Yageo Group C315C331J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.117
Stock
52,906
41,175
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC317C331J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% LS=5.08mm
Yageo GroupC317C331J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm
Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group C315C331J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% LS=2.54mm
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
CERAMIC CAPACITOR 330PF 100V, C0G, 5%, RADIAL
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Avnet Japan
Rdl,conf,np0,330Pf,100V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
Kemet C315C331J1G5TA+ Ceramic Capacitors High reliability Class 1 dielectric

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C331J1G5TA+
  • C315C331J1G5TA.