TDK FG22X7R1E156MRT06

卤20% 25V 15uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG22X7R1E156MRT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.571
$ 0.571
Stock
29,003
36,170
36,170
Authorized Distributors
2
5
5
Capacitance
15 µF
15 µF
15 µF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
Height
8.5 mm
8.5 mm
8.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
±20% 16V 15uF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FG22X7R1E156MRT06 provided by its distributors.

卤20% 25V 15uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
Cap Ceramic 15uF 25V X7R 20% Radial 5mm 125C Ammo
Mlcc,x7R,25V,15Μf,±20%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG22X7R1E156MRT06
MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:7.5x8.5x4.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FG 25V 15muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos