TDK FG11X7R1C156MRT06

±20% 16V 15uF X7R Plugin, P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG11X7R1C156MRT06.

ODG (Origin Data Global)

Datasheet32 pages6 years ago

IHS

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.279
$ 0.279
Stock
36,291
35,027
35,027
Authorized Distributors
2
5
5
Capacitance
15 µF
15 µF
15 µF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:4.5x5.5x3mm, Lead pitch:2.5mm

Descriptions

Descriptions of TDK FG11X7R1C156MRT06 provided by its distributors.

±20% 16V 15uF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 15uF 16V X7R 20% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
CAP CER 15UF 16V X7R RADIAL / 15 µF ±20% 16V Ceramic Capacitor X7R Radial
MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:5.5x7x4mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 16V 15muF ±20% X7R
Mlcc,x7R,16V,15Μf,±20%,2.5Mm/Ammo Pack |Tdk FG11X7R1C156MRT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos