TDK FG22X7R1E156MRT00

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG22X7R1E156MRT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.571
$ 0.571
Stock
35,195
28,014
28,014
Authorized Distributors
5
2
2
Capacitance
15 µF
15 µF
15 µF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
8.5 mm
8.5 mm
8.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG22X7R1E156MRT00 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount
Cap Ceramic 15uF 25V X7R 20% Radial 5mm 125C Bulk
MLCC with Dipped Radial Lead, Capacitance=15μF, LxWxT:7.5x8.5x4.5mm, Lead pitch:5mm
Mlcc,x7R,25V,15Μf,±20%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG22X7R1E156MRT00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos