Yageo Group C315C473M5U5TA

315 C 47NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C473M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.90%

CAD Models

Download Yageo Group C315C473M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.09
Stock
36,244
7,713
Authorized Distributors
6
1
Capacitance
47 nF
47 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC317C473M5U5TA
317 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC320C473M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.047Uf Z5U 20% Ls=2.54Mm
Yageo GroupC322C473M5U5TA
C322 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR215E473MAR
Cap Ceramic 0.047uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR225E473MAR
Cap Ceramic 0.047uF 50V Z5U 20% Radial 6.35mm 85°C Bulk
KYOCERA AVXSR201E473MAA
Cap Ceramic 0.047uF 100V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Yageo Group C315C473M5U5TA provided by its distributors.

315 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Cap Ceramic 0.047uF 50V Z5U 20% Radial 2.54mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount
CAP, 0.047UF, 50V, MLCC, RADIAL; Capacitance: 0.047µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 2.5
Ceramic Capacitor 0.047Uf, 50V, Z5U, 20%, Radial; Rango De Producto:Serie C315; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Kemet C315C473M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C473M5U5TA+
  • C315C473M5U5TA.